


LM2931AD-5.0R2G | |
|---|---|
DigiKey Part Number | LM2931AD-5.0R2GOSTR-ND - Tape & Reel (TR) LM2931AD-5.0R2GOSCT-ND - Cut Tape (CT) LM2931AD-5.0R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2931AD-5.0R2G |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2931AD-5.0R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 30 mA | |
PSRR | 90dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32700 € | 3,27 € |
| 25 | 0,29240 € | 7,31 € |
| 100 | 0,25430 € | 25,43 € |
| 250 | 0,23620 € | 59,05 € |
| 500 | 0,22530 € | 112,65 € |
| 1.000 | 0,21634 € | 216,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20686 € | 517,15 € |
| 5.000 | 0,20115 € | 1.005,75 € |
| 7.500 | 0,19829 € | 1.487,17 € |
| 12.500 | 0,19512 € | 2.439,00 € |
| 17.500 | 0,19327 € | 3.382,22 € |
| 25.000 | 0,19148 € | 4.787,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |










