
ESDR0502NMUTAG | |
|---|---|
DigiKey Part Number | ESDR0502NMUTAGOSTR-ND - Tape & Reel (TR) ESDR0502NMUTAGOSCT-ND - Cut Tape (CT) ESDR0502NMUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDR0502NMUTAG |
Description | TVS DIODE 5.5VWM 6UDFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-UDFN (1.2x1) |
Datasheet | Datasheet |
EDA/CAD Models | ESDR0502NMUTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 100W | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20500 € | 2,05 € |
| 100 | 0,12890 € | 12,89 € |
| 500 | 0,09592 € | 47,96 € |
| 1.000 | 0,08523 € | 85,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07163 € | 214,89 € |
| 6.000 | 0,06477 € | 388,62 € |
| 9.000 | 0,06127 € | 551,43 € |
| 15.000 | 0,05733 € | 859,95 € |
| 21.000 | 0,05500 € | 1.155,00 € |
| 30.000 | 0,05274 € | 1.582,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |










