BSV52 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 165
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 25.607
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 50.175
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 9.970
Unit Price: 0,35000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,26685 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.637
Unit Price: 0,72000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,32000 €
Datasheet
Bipolar (BJT) Transistor NPN 12 V 200 mA 400MHz 225 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSV52

DigiKey Part Number
BSV52TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSV52
Description
TRANS NPN 12V 0.2A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 12 V 200 mA 400MHz 225 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BSV52 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
12 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 10mA, 1V
Power - Max
225 mW
Frequency - Transition
400MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable