
BCP56T3G | |
|---|---|
DigiKey Part Number | BCP56T3GOSTR-ND - Tape & Reel (TR) BCP56T3GOSCT-ND - Cut Tape (CT) BCP56T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP56T3G |
Description | TRANS NPN 80V 1A SOT223 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | BCP56T3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 2V |
Mfr | Power - Max 1.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 130MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-223 (TO-261) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP56TA | Diodes Incorporated | 1.079 | BCP56CT-ND | 0,34000 € | Direct |
| BCP5616TA | Diodes Incorporated | 19.500 | BCP5616TACT-ND | 0,36000 € | Similar |
| BCP56F | Nexperia USA Inc. | 11 | 1727-2753-1-ND | 0,32000 € | Similar |
| BCP56HX | Nexperia USA Inc. | 140.816 | 1727-7618-1-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36000 € | 3,60 € |
| 100 | 0,23020 € | 23,02 € |
| 500 | 0,17438 € | 87,19 € |
| 1.000 | 0,15636 € | 156,36 € |
| 2.000 | 0,14118 € | 282,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12113 € | 484,52 € |
| 8.000 | 0,11099 € | 887,92 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |











