


2SC6043-AE | |
|---|---|
DigiKey Part Number | 2SC6043-AEOSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2SC6043-AE |
Description | TRANS NPN 50V 2A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 420MHz 1 W Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | 2SC6043-AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 420MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |

