1SMC75AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4.817
Unit Price: 0,25000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 7.935
Unit Price: 1,67000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 630
Unit Price: 1,12000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.367
Unit Price: 0,77000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.200
Unit Price: 1,23000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43030 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43030 €
Datasheet

Similar


Bourns Inc.
In Stock: 15.019
Unit Price: 0,92000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,33765 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,29951 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,29951 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,39643 €

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,81972 €
121V Clamp 12.4A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMC75AT3G

DigiKey Part Number
1SMC75AT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMC75AT3G
Description
TVS DIODE 75VWM 121VC SMC
Customer Reference
Detailed Description
121V Clamp 12.4A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
12.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes