Similar
Similar
Similar
Similar
Similar
Similar
Similar

1SMC6.0AT3G | |
|---|---|
DigiKey Part Number | 1SMC6.0AT3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMC6.0AT3G |
Description | TVS DIODE 6VWM 10.3VC SMC |
Customer Reference | |
Detailed Description | 10.3V Clamp 145.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 145.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ6.0A | Littelfuse Inc. | 37.940 | SMCJ6.0ALFCT-ND | 0,80000 € | Direct |
| SMDJ6.0A | Littelfuse Inc. | 2.418 | SMDJ6.0ACT-ND | 1,36000 € | Similar |
| SMDJ6.0A-T7 | Littelfuse Inc. | 385 | 18-SMDJ6.0A-T7CT-ND | 1,36000 € | Similar |
| SMCJ6.0A-TR | STMicroelectronics | 9.534 | 497-4296-1-ND | 1,00000 € | Similar |
| SMCJ6.0AE3/TR13 | Microchip Technology | 0 | SMCJ6.0AE3/TR13-ND | 0,51045 € | Similar |






