Similar
Similar
Similar

1N6288ARL4G | |
|---|---|
DigiKey Part Number | 1N6288ARL4GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N6288ARL4G |
Description | TVS DIODE 43.6VWM 70.1VC AXIAL |
Customer Reference | |
Detailed Description | 70.1V Clamp Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 70.1V |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AD, Axial |
Voltage - Reverse Standoff (Typ) 43.6V | Supplier Device Package |
Voltage - Breakdown (Min) 48.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE51A | Littelfuse Inc. | 1.172 | 1.5KE51ALFCT-ND | 0,90000 € | Similar |
| TP6KE51A | Littelfuse Inc. | 3.526 | F6855CT-ND | 0,63000 € | Similar |
| 1.5KE51A-G | Comchip Technology | 0 | 1.5KE51A-G-ND | 0,32586 € | Similar |
| 1.5KE51A-HF | Comchip Technology | 0 | 641-1.5KE51A-HFTB-ND | 0,32586 € | Similar |
| 1N6288A-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | 1N6288A-E3/54-ND | 0,33054 € | Similar |





