
LM431SACMFX | |
|---|---|
DigiKey Part Number | LM431SACMFXTR-ND - Tape & Reel (TR) LM431SACMFXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM431SACMFX |
Description | IC VREF SHUNT ADJ 2% SOT23F-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±2% 100 mA SOT-23F-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM431SACMFX Models |
Category | Tolerance ±2% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SOT-23-3 Flat Leads |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23F-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP431AISNT1G | onsemi | 4.174 | NCP431AISNT1GOSCT-ND | 0,29000 € | MFR Recommended |
| AP431SBN1TR-G1 | Diodes Incorporated | 8.132 | 31-AP431SBN1TR-G1CT-ND | 0,19000 € | Similar |
| TL431IDBZR | Texas Instruments | 1.745 | 296-17332-1-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,11320 € | 2,83 € |
| 100 | 0,09660 € | 9,66 € |
| 250 | 0,08876 € | 22,19 € |
| 500 | 0,08400 € | 42,00 € |
| 1.000 | 0,08009 € | 80,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07526 € | 225,78 € |
| 6.000 | 0,07290 € | 437,40 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |


