
XH5B-6815-4N | |
|---|---|
DigiKey Part Number | 39-XH5B-6815-4NTR-ND - Tape & Reel (TR) 39-XH5B-6815-4NCT-ND - Cut Tape (CT) 39-XH5B-6815-4NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XH5B-6815-4N |
Description | SOCKET, STRAIGHT, SMT PINS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 Position Socket Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | XH5B-6815-4N Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.246" (6.25mm) |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 8mm, 9.5mm |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Voltage Rating 100VAC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,74000 € | 8,74 € |
| 10 | 7,42600 € | 74,26 € |
| 25 | 6,96120 € | 174,03 € |
| 50 | 6,62880 € | 331,44 € |
| 100 | 6,31230 € | 631,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 5,87014 € | 1.643,64 € |
| 560 | 5,59025 € | 3.130,54 € |
| 840 | 5,43276 € | 4.563,52 € |
| 1.400 | 5,24067 € | 7.336,94 € |
| Unit Price without VAT: | 8,74000 € |
|---|---|
| Unit Price with VAT: | 10,57540 € |

