XC5D-9621-A22 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Electronics Inc-EMC Div
In Stock: 58
Unit Price: 6,77000 €
Datasheet
96 Position Din Connector Receptacle, Female Sockets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC5D-9621-A22

DigiKey Part Number
39-XC5D-9621-A22-ND
Manufacturer
Manufacturer Product Number
XC5D-9621-A22
Description
CONN DIN RCPT 96POS
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Manufacturer
Omron Electronics Inc-EMC Div
Style
C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Current Rating (Amps)
2A
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
96
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC5D-9621-AOmron Electronics Inc-EMC Div5839-XC5D-9621-A-ND6,77000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes