
XC5D-6431-0 | |
|---|---|
DigiKey Part Number | 39-XC5D-6431-0-ND |
Manufacturer | |
Manufacturer Product Number | XC5D-6431-0 |
Description | CONN DIN RCPT 64POS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets |
Datasheet | Datasheet |
EDA/CAD Models | XC5D-6431-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 64 | |
Number of Positions Loaded | - | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Mounting Type | - | |
Termination | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 € | 5,20 € |
| 10 | 4,41400 € | 44,14 € |
| 30 | 4,08467 € | 122,54 € |
| 60 | 3,88967 € | 233,38 € |
| 120 | 3,70392 € | 444,47 € |
| 270 | 3,49796 € | 944,45 € |
| 510 | 3,34455 € | 1.705,72 € |
| 1.020 | 3,18505 € | 3.248,75 € |
| 2.520 | 2,98838 € | 7.530,72 € |
| Unit Price without VAT: | 5,20000 € |
|---|---|
| Unit Price with VAT: | 6,29200 € |

