
XC5D-4821-A22 | |
|---|---|
DigiKey Part Number | 39-XC5D-4821-A22-ND |
Manufacturer | |
Manufacturer Product Number | XC5D-4821-A22 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets |
Category | Number of Rows 3 |
Manufacturer Omron Electronics Inc-EMC Div | Style C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Current Rating (Amps) 2A |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 48 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,24660 € | 212,33 € |
| Unit Price without VAT: | 4,24660 € |
|---|---|
| Unit Price with VAT: | 5,13839 € |

