
XC5B-1631-3A | |
|---|---|
DigiKey Part Number | Z6548-ND |
Manufacturer | |
Manufacturer Product Number | XC5B-1631-3A |
Description | CONN DIN RCPT 16POS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 16 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,40500 € | 24,05 € |
| 25 | 2,25360 € | 56,34 € |
| 90 | 2,05867 € | 185,28 € |
| 180 | 1,96033 € | 352,86 € |
| 270 | 1,90507 € | 514,37 € |
| 540 | 1,81413 € | 979,63 € |
| 1.080 | 1,72759 € | 1.865,80 € |
| 2.520 | 1,62742 € | 4.101,10 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,42430 € |

