


V-10-3A5 | |
|---|---|
DigiKey Part Number | Z5112-ND |
Manufacturer | |
Manufacturer Product Number | V-10-3A5 |
Description | SWITCH SNAP ACT SPST-NO 10A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | V-10-3A5 Models |
Category | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 200gf |
Packaging Bulk | Release Force 50gf |
Part Status Active | Operating Position 0.579" (14.7mm) |
Circuit SPST-NO | Pretravel 0.047" (1.2mm) |
Switch Function Off-Mom | Differential Travel 0.016" (0.4mm) |
Current Rating (Amps) 10A (AC), 600mA (DC) | Overtravel 0.040" (1.0mm) |
Voltage Rating - AC 250 V | Mechanical Life 50,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 300,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,33000 € | 5,33 € |
| 10 | 4,40900 € | 44,09 € |
| 25 | 4,08960 € | 102,24 € |
| 50 | 3,86380 € | 193,19 € |
| 100 | 3,65020 € | 365,02 € |
| 300 | 3,33543 € | 1.000,63 € |
| 500 | 3,19834 € | 1.599,17 € |
| 1.000 | 3,02115 € | 3.021,15 € |
| Unit Price without VAT: | 5,33000 € |
|---|---|
| Unit Price with VAT: | 6,44930 € |

