
SS-01GL-E-3T | |
|---|---|
DigiKey Part Number | Z5058-ND |
Manufacturer | |
Manufacturer Product Number | SS-01GL-E-3T |
Description | SWITCH SNP ACT SPST-NO 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SS-01GL-E-3T Models |
Category | Termination Style Quick Connect - 0.110" (2.8mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 8.158gf |
Packaging Bulk | Release Force 1.020gf |
Part Status Active | Operating Position 0.345" (8.8mm) |
Circuit SPST-NO | Differential Travel 0.031" (0.8mm) |
Switch Function Off-Mom | Overtravel 0.047" (1.2mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 30,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,96000 € | 19,60 € |
| 25 | 1,81800 € | 45,45 € |
| 50 | 1,71740 € | 85,87 € |
| 100 | 1,62260 € | 162,26 € |
| 250 | 1,50512 € | 376,28 € |
| 500 | 1,42190 € | 710,95 € |
| 1.000 | 1,34320 € | 1.343,20 € |
| 5.000 | 1,22938 € | 6.146,90 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,86770 € |

