Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R87T-A6A15H-WR | |
|---|---|
DigiKey Part Number | R87T-A6A15H-WR-ND |
Manufacturer | |
Manufacturer Product Number | R87T-A6A15H-WR |
Description | FAN AXIAL 119.5X38MM 230VAC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 119.5mm L x 119.5mm H Ball 114.3 CFM (3.20m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 46.0dB |
Manufacturer Omron Electronics Inc-EMC Div | Power (Watts) 15.00W ~ 22.00W |
Series | RPM 2900 RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated 230VAC | Approval Agency CSA, UL |
Size / Dimension Square - 119.5mm L x 119.5mm H | Weight 1.4 lbs (635 g) |
Width 38.00mm | Current Rating (Amps) 0.115A |
Air Flow 114.3 CFM (3.20m³/min) | Voltage Range 195.5 ~ 253VAC |
Static Pressure 0.321 in H2O (80.0 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Zinc |
Fan Type Tubeaxial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UF12A23-BWHR | Mechatronics Fan Group | 52 | 1570-1026-ND | 17,58000 € | Parametric Equivalent |
| UF12A23-SWHR | Mechatronics Fan Group | 0 | UF12A23-SWHR-ND | 10,99425 € | Parametric Equivalent |
| UF12AE23-BWHR | Mechatronics Fan Group | 22 | 1570-1765-ND | 17,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,89000 € | 84,89 € |
| Unit Price without VAT: | 84,89000 € |
|---|---|
| Unit Price with VAT: | 102,71690 € |



