
J-7Y | |
|---|---|
DigiKey Part Number | Z12357-ND |
Manufacturer | |
Manufacturer Product Number | J-7Y |
Description | SWITCH SNAP ACTION SPDT 7A 250V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Ingress Protection IP40 |
Manufacturer Omron Electronics Inc-EMC Div | Operating Force 140gf |
Series | Release Force 28gf |
Packaging Bulk | Operating Position 0.319" (8.1mm) |
Part Status Obsolete | Pretravel 0.024" (0.6mm) |
Circuit SPDT | Differential Travel 0.006" (0.15mm) |
Switch Function On-Mom | Overtravel 0.004" (0.1mm) |
Current Rating (Amps) 7A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -10°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
Termination Style Solder Turret |

