
G6RL-14-SR-ASI-AP1 DC12 | |
|---|---|
DigiKey Part Number | 39-G6RL-14-SR-ASI-AP1DC12-ND |
Manufacturer | |
Manufacturer Product Number | G6RL-14-SR-ASI-AP1 DC12 |
Description | RELAY GEN PURPOSE SPDT 10A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 8.4 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 10 A | Approval Agency cURus, VDE |
Switching Voltage 250VAC - Nom | Relay Type |
Load - Max Switching 2500VA | Coil Resistance 654 Ohms |
Coil Current 18.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,12000 € | 6,12 € |
| 10 | 5,45000 € | 54,50 € |
| 25 | 5,20480 € | 130,12 € |
| 50 | 5,02640 € | 251,32 € |
| 100 | 4,85390 € | 485,39 € |
| 300 | 4,59243 € | 1.377,73 € |
| 500 | 4,47560 € | 2.237,80 € |
| 1.000 | 4,32170 € | 4.321,70 € |
| Unit Price without VAT: | 6,12000 € |
|---|---|
| Unit Price with VAT: | 7,40520 € |

