Parametric Equivalent
Parametric Equivalent

G6B-1174P-FD-US-P6B DC5 | |
|---|---|
DigiKey Part Number | 39-G6B-1174P-FD-US-P6BDC5-ND |
Manufacturer | |
Manufacturer Product Number | G6B-1174P-FD-US-P6B DC5 |
Description | RELAY GEN PURPOSE SPST 5A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 3.5 VDC |
Packaging Bulk | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 5 A | Approval Agency CSA, TUV, UR |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1900VA, 625W | Coil Resistance 125 Ohms |
Coil Current 40 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G6B-1114P-1-US DC5 | Omron Electronics Inc-EMC Div | 0 | 39-G6B-1114P-1-USDC5-ND | 4,14290 € | Parametric Equivalent |
| G6B-1114P-US DC5 | Omron Electronics Inc-EMC Div | 3.860 | 39-G6B-1114P-USDC5-ND | 5,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 8,58570 € | 3.434,28 € |
| Unit Price without VAT: | 8,58570 € |
|---|---|
| Unit Price with VAT: | 10,38870 € |


