



G6AK-474P-ST-US-DC12 | |
|---|---|
DigiKey Part Number | G6AK-474PSTUSDC12-ND |
Manufacturer | |
Manufacturer Product Number | G6AK-474P-ST-US-DC12 |
Description | RELAY GEN PURPOSE 4PDT 2A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Current 26.7 mA |
Manufacturer Omron Electronics Inc-EMC Div | Coil Type Latching, Dual Coil |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 8.4 VDC |
Part Status Obsolete | Operate Time 7 ms |
Mounting Type Through Hole | Release Time 7 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 450 Ohms |
Load - Max Switching 500VA, 440W | Base Product Number |

