Parametric Equivalent
Parametric Equivalent




G6A-274P-ST10-US DC12 | |
|---|---|
DigiKey Part Number | G6A-274P-ST10-USDC12-ND |
Manufacturer | |
Manufacturer Product Number | G6A-274P-ST10-US DC12 |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6A-274P-ST10-US DC12 Models |
Category | Coil Type Non Latching |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style PC Pin |
Series | Must Operate Voltage 8.4 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Obsolete | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 720 Ohms |
Load - Max Switching 500VA, 440W | Base Product Number |
Coil Current 16.7 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G6A-2-H DC12 | Omron Electronics Inc-EMC Div | 387 | 39-G6A-2-HDC12-ND | 5,52000 € | Parametric Equivalent |
| G6A-274P-ST-US DC12 | Omron Electronics Inc-EMC Div | 2.826 | 39-G6A-274P-ST-USDC12-ND | 5,88000 € | Parametric Equivalent |


