Parametric Equivalent
Parametric Equivalent

G5RL-1A4-TV8 DC48 | |
|---|---|
DigiKey Part Number | 39-G5RL-1A4-TV8DC48-ND |
Manufacturer | |
Manufacturer Product Number | G5RL-1A4-TV8 DC48 |
Description | RELAY GEN PURPOSE SPST 12A 48V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 33.6 VDC |
Packaging Bulk | Must Release Voltage 4.8 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 12 A | Approval Agency CQC, CSA, cURus, UR, VDE |
Switching Voltage 250VAC, 24VDC - Max | Relay Type |
Load - Max Switching 3000VA, 288W | Coil Resistance 5.358 kOhms |
Coil Current 9 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G5RL-1A-E-TV8 DC48 | Omron Electronics Inc-EMC Div | 149 | Z5888-ND | 4,51000 € | Parametric Equivalent |
| G5RL-1A-E-TV8 DC48 | Omron Electronics Inc-EMC Div | 0 | 39-G5RL-1A-E-TV8DC48-ND | 2,96510 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,17690 € | 317,69 € |
| Unit Price without VAT: | 3,17690 € |
|---|---|
| Unit Price with VAT: | 3,84405 € |


