




G5RL-1A-E-HR DC5 | |
|---|---|
DigiKey Part Number | Z2579-ND |
Manufacturer | |
Manufacturer Product Number | G5RL-1A-E-HR DC5 |
Description | RELAY GEN PURPOSE SPST 16A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5RL-1A-E-HR DC5 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 3.5 VDC |
Packaging Bulk | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 16 A | Approval Agency CQC, CSA, cURus, UR, VDE |
Switching Voltage 250VAC, 24VDC - Max | Relay Type |
Load - Max Switching 4000VA, 384W | Coil Resistance 62.5 Ohms |
Coil Current 80 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,91500 € | 39,15 € |
| 25 | 3,73960 € | 93,49 € |
| 50 | 3,61140 € | 180,57 € |
| 100 | 3,48760 € | 348,76 € |
| 300 | 3,29973 € | 989,92 € |
| 500 | 3,21582 € | 1.607,91 € |
| 1.000 | 3,10530 € | 3.105,30 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,31190 € |



