



G3VM-81GR1 | |
|---|---|
DigiKey Part Number | Z2703-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-81GR1 |
Description | SSR RELAY SPST-NO 200MA 0-80V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-81GR1 Models |
Category | Voltage - Input 1.15VDC |
Mfr | Voltage - Load 0 V ~ 80 V |
Series | Load Current 200 mA |
Packaging Tube | On-State Resistance (Max) 8 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,33000 € | 6,33 € |
| 10 | 5,63800 € | 56,38 € |
| 25 | 5,38440 € | 134,61 € |
| 50 | 5,19960 € | 259,98 € |
| 100 | 5,02140 € | 502,14 € |
| 400 | 4,68240 € | 1.872,96 € |
| 800 | 4,52144 € | 3.617,15 € |
| 1.200 | 4,42979 € | 5.315,75 € |
| Unit Price without VAT: | 6,33000 € |
|---|---|
| Unit Price with VAT: | 7,65930 € |


