




G3VM-31HR1(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-31HR1(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-31HR1(TR05)CT-ND - Cut Tape (CT) 39-G3VM-31HR1(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-31HR1(TR05) |
Description | SSR RELAY SPST-NO 4A 0-30V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-31HR1(TR05) Models |
Category | Voltage - Input 1.33VDC |
Mfr | Voltage - Load 0 V ~ 30 V |
Series | Load Current 4 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 40 mOhms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-SOP |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,62000 € | 7,62 € |
| 10 | 6,79400 € | 67,94 € |
| 25 | 6,48840 € | 162,21 € |
| 50 | 6,26600 € | 313,30 € |
| 100 | 6,05090 € | 605,09 € |
| 250 | 5,77768 € | 1.444,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,57912 € | 2.789,56 € |
| 1.000 | 5,38724 € | 5.387,24 € |
| 1.500 | 5,27803 € | 7.917,05 € |
| Unit Price without VAT: | 7,62000 € |
|---|---|
| Unit Price with VAT: | 9,22020 € |


