



G3VM-61GR2(TR05) | |
|---|---|
DigiKey Part Number | Z5431TR-ND - Tape & Reel (TR) Z5431CT-ND - Cut Tape (CT) Z5431DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-61GR2(TR05) |
Description | SSR RELAY SPST-NO 1.7A 0-60V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61GR2(TR05) Models |
Category | Voltage - Input 1.33VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 1.7 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 130 mOhms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3VM-61GR2 | Omron Electronics Inc-EMC Div | 14.130 | Z8611-ND | 3,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,85400 € | 28,54 € |
| 25 | 2,72520 € | 68,13 € |
| 50 | 2,63200 € | 131,60 € |
| 100 | 2,54170 € | 254,17 € |
| 250 | 2,42708 € | 606,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,34374 € | 1.171,87 € |
| 1.000 | 2,26322 € | 2.263,22 € |
| 1.500 | 2,21739 € | 3.326,09 € |
| 2.500 | 2,16093 € | 5.402,32 € |
| 3.500 | 2,12453 € | 7.435,86 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,87200 € |



