Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




G2RL-1-CF DC5 | |
|---|---|
DigiKey Part Number | G2RL-1-CF-DC5-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-1-CF DC5 |
Description | RELAY GEN PURPOSE SPDT 12A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 3.5 VDC |
Part Status Obsolete | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 12 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 440VAC, 300VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 5280VA, 3600W | Relay Type |
Coil Current 80 mA | Coil Resistance 62.5 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G2RL-1 DC5 | Omron Electronics Inc-EMC Div | 3.378 | G2RL-1DC5-ND | 2,76000 € | Parametric Equivalent |
| G2RL-1-HA DC5 | Omron Electronics Inc-EMC Div | 1.493 | 39-G2RL-1-HADC5-ND | 2,76000 € | Parametric Equivalent |
| G2RL-1-DC5 | WEE | 114 | 5831-G2RL-1-DC5-ND | 2,03971 € | Parametric Equivalent |
| G2RL8000H | WEE | 114 | 5831-G2RL8000H-ND | 2,03971 € | Parametric Equivalent |




