General Purpose Relay SPDT (1 Form C) 100VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 100VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G2R-14 DC100

DigiKey Part Number
39-G2R-14DC100-ND
Manufacturer
Manufacturer Product Number
G2R-14 DC100
Description
RELAY GEN PURPOSE SPDT 8A 100V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 100VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G2R-14 DC100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
70 VDC
Packaging
Tray
Must Release Voltage
15 VDC
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
5 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Alloy
Contact Rating (Current)
8 A
Approval Agency
CSA, TUV, UR, VDE
Switching Voltage
380VAC, 125VDC - Max
Relay Type
Load - Max Switching
3040VA, 1000W
Coil Resistance
18.86 kOhms
Coil Current
5.3 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10013,55130 €1.355,13 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,55130 €
Unit Price with VAT:16,39707 €