G2R-1-E-T130 DC24 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 1.609
Unit Price: 5,46000 €
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 42
Unit Price: 8,83000 €
Datasheet
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G2R-1-E-T130 DC24

DigiKey Part Number
G2R-1-E-T130-DC24-ND
Manufacturer
Manufacturer Product Number
G2R-1-E-T130 DC24
Description
RELAY GEN PURPOSE SPDT 16A 24V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Must Operate Voltage
16.8 VDC
Packaging
Tray
Must Release Voltage
3.6 VDC
Part Status
Obsolete
Operate Time
15 ms
Mounting Type
Release Time
5 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Alloy
Contact Rating (Current)
16 A
Approval Agency
CSA, TUV, UR, VDE
Switching Voltage
380VAC, 125VDC - Max
Relay Type
Load - Max Switching
6080VA, 2000W
Coil Resistance
1.1 kOhms
Coil Current
21.8 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G2R-1-E DC24Omron Electronics Inc-EMC Div1.60939-G2R-1-EDC24-ND5,46000 €Parametric Equivalent
G2R-1-E-ASI DC24Omron Electronics Inc-EMC Div4239-G2R-1-E-ASIDC24-ND8,83000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes