Parametric Equivalent

G2R-1-E AC100110 | |
|---|---|
DigiKey Part Number | 39-G2R-1-EAC100110-ND |
Manufacturer | |
Manufacturer Product Number | G2R-1-E AC100110 |
Description | RELAY GEN PURPOSE SPDT 16A 120V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 110VAC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tray | Must Operate Voltage 88 VAC |
Part Status Active | Must Release Voltage 33 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 16 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 380VAC, 125VDC - Max | Approval Agency CSA, TUV, UR, VDE |
Load - Max Switching 6080VA, 2000W | Relay Type |
Coil Current 10.6 mA | Coil Resistance 4.6 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G2R-1-E AC100/(110) | Omron Electronics Inc-EMC Div | 0 | 39-G2R-1-EAC100/(110)-ND | 7,87100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,74210 € | 874,21 € |
| Unit Price without VAT: | 8,74210 € |
|---|---|
| Unit Price with VAT: | 10,57794 € |

