
EE-SV3-GS | |
|---|---|
DigiKey Part Number | EE-SV3-GS-ND |
Manufacturer | |
Manufacturer Product Number | EE-SV3-GS |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.134" (3.4mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
Category | Current - Collector (Ic) (Max) 20 mA |
Manufacturer Omron Electronics Inc-EMC Div | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Bulk | Response Time 4µs, 4µs |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Sensing Distance 0.134" (3.4mm) | Mounting Type Solder |
Sensing Method Through-Beam | Package / Case PCB Mount |
Output Configuration Phototransistor | Type Unamplified |
Current - DC Forward (If) (Max) 50 mA | Base Product Number |



