Switch SPST-NO Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3SK-A0R

DigiKey Part Number
SW1538TR-ND - Tape & Reel (TR)
SW1538CT-ND - Cut Tape (CT)
SW1538DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D3SK-A0R
Description
SWITCH DETECT SPST-NO 0.001A 5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
D3SK-A0R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Manufacturer
Omron Electronics Inc-EMC Div
Termination Style
Gull Wing
Series
Features
Right Operating Lever
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Force
41gf
Part Status
Active
Operating Position
0.185" (4.7mm)
Circuit
SPST-NO
Mechanical Life
150,000 Cycles
Switch Function
Off-Mom
Electrical Life
100,000 Cycles
Current Rating (Amps)
1mA (DC)
Operating Temperature
-25°C ~ 85°C
Voltage Rating - DC
5 V
Base Product Number
Actuator Type
Angled Toggle (Detector)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 909
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,68000 €1,68 €
101,41800 €14,18 €
251,31560 €32,89 €
1001,17190 €117,19 €
2501,08680 €271,70 €
5001,02852 €514,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,97569 €975,69 €
2.0000,92834 €1.856,68 €
3.0000,90310 €2.709,30 €
5.0000,87382 €4.369,10 €
7.0000,85601 €5.992,07 €
10.0000,83833 €8.383,30 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:2,03280 €