
D2VW-01L1B-1MS-0 | |
|---|---|
DigiKey Part Number | Z8558-ND |
Manufacturer | |
Manufacturer Product Number | D2VW-01L1B-1MS-0 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 60gf | |
Release Force | 5.099gf | |
Operating Position | 0.600" (15.2mm) | |
Pretravel | 0.354" (9.0mm) | |
Differential Travel | 0.080" (2.0mm) | |
Overtravel | 0.125" (3.2mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,18000 € | 23,18 € |
| 10 | 19,19100 € | 191,91 € |
| 25 | 17,80200 € | 445,05 € |
| 50 | 16,81760 € | 840,88 € |
| 100 | 15,88720 € | 1.588,72 € |
| 250 | 14,73444 € | 3.683,61 € |
| 500 | 14,64494 € | 7.322,47 € |
| Unit Price without VAT: | 23,18000 € |
|---|---|
| Unit Price with VAT: | 28,04780 € |

