
D2HW-BL201D | |
|---|---|
DigiKey Part Number | 39-D2HW-BL201D-ND |
Manufacturer | |
Manufacturer Product Number | D2HW-BL201D |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Features Support Posts |
Packaging Bulk | Operating Force 76gf |
Part Status Active | Release Force 10gf |
Circuit SPDT | Operating Position 0.250" (6.4mm) |
Switch Function On-Mom | Differential Travel 0.010" (0.25mm) |
Current Rating (Amps) 100mA (AC), 2A (DC) | Overtravel 0.055" (1.4mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 12 V | Electrical Life 100,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,80228 € | 450,57 € |
| Unit Price without VAT: | 1,80228 € |
|---|---|
| Unit Price with VAT: | 2,18076 € |

