




B3SE-1002P | |
|---|---|
DigiKey Part Number | Z8098TR-ND - Tape & Reel (TR) Z8098CT-ND - Cut Tape (CT) Z8098DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3SE-1002P |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3SE-1002P Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 7.00mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 200gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Features Sealed - Fully |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 2.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,60900 € | 6,09 € |
| 25 | 0,56600 € | 14,15 € |
| 100 | 0,50480 € | 50,48 € |
| 250 | 0,46768 € | 116,92 € |
| 500 | 0,44172 € | 220,86 € |
| 1.000 | 0,41787 € | 417,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39622 € | 792,44 € |
| 4.000 | 0,37676 € | 1.507,04 € |
| 6.000 | 0,36638 € | 2.198,28 € |
| 10.000 | 0,35432 € | 3.543,20 € |
| 14.000 | 0,34698 € | 4.857,72 € |
| 20.000 | 0,33969 € | 6.793,80 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |










