
A8GS-P1380 | |
|---|---|
DigiKey Part Number | Z12850-ND |
Manufacturer | |
Manufacturer Product Number | A8GS-P1380 |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | A8GS-P1380 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O I |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 27.70mm x 15.20mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -10°C ~ 55°C |
Circuit | Approval Agency cULus, EN, UL |
Switch Function | Mechanical Life 30,000 Cycles |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,06000 € | 12,06 € |
| 10 | 10,40500 € | 104,05 € |
| 25 | 9,81160 € | 245,29 € |
| 50 | 9,38380 € | 469,19 € |
| 100 | 8,97410 € | 897,41 € |
| 250 | 8,45880 € | 2.114,70 € |
| 500 | 8,08786 € | 4.043,93 € |
| 1.000 | 7,73253 € | 7.732,53 € |
| Unit Price without VAT: | 12,06000 € |
|---|---|
| Unit Price with VAT: | 14,59260 € |

