
A6TN-9101 | |
|---|---|
DigiKey Part Number | Z12807-ND |
Manufacturer | |
Manufacturer Product Number | A6TN-9101 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 9 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6TN-9101 Models |
Category | Actuator Level Flush, Recessed |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.189" (4.80mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 9 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.976" (24.79mm) |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 15 | 2,28600 € | 34,29 € |
| 30 | 2,15800 € | 64,74 € |
| 105 | 1,94429 € | 204,15 € |
| 255 | 1,81024 € | 461,61 € |
| 510 | 1,71616 € | 875,24 € |
| 1.005 | 1,63335 € | 1.641,52 € |
| 2.505 | 1,53585 € | 3.847,30 € |
| 5.010 | 1,47200 € | 7.374,72 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,41220 € |

