Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6T-0101

DigiKey Part Number
39-A6T-0101-ND
Manufacturer
Manufacturer Product Number
A6T-0101
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6T-0101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.142" (3.60mm)
Manufacturer
Omron Electronics Inc-EMC Div
Mounting Type
Through Hole
Series
Termination Style
PC Pin
Packaging
Tray
Pitch
0.100" (2.54mm), Full
Part Status
Active
Washable
No
Circuit
SPST
Operating Temperature
-20°C ~ 70°C
Number of Positions
10
Length
1.037" (26.34mm)
Current Rating (Amps)
25mA
Mechanical Life
1,000 Cycles
Voltage Rating
24VDC
Electrical Life
1,000 Cycles
Actuator Type
Slide (Standard)
Base Product Number
Actuator Level
Flush, Recessed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,49000 €3,49 €
182,78222 €50,08 €
362,62583 €94,53 €
1082,39750 €258,93 €
2522,24095 €564,72 €
5042,12609 €1.071,55 €
1.0082,02317 €2.039,36 €
2.5021,90561 €4.767,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,49000 €
Unit Price with VAT:4,22290 €