


A6SN-7104 | |
|---|---|
DigiKey Part Number | Z8495-ND |
Manufacturer | |
Manufacturer Product Number | A6SN-7104 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6SN-7104 Models |
Category | Actuator Level Raised |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.214" (5.45mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 7 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.776" (19.71mm) |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,26000 € | 4,26 € |
| 20 | 3,35600 € | 67,12 € |
| 40 | 3,16675 € | 126,67 € |
| 100 | 2,93670 € | 293,67 € |
| 260 | 2,72335 € | 708,07 € |
| 500 | 2,59348 € | 1.296,74 € |
| 1.000 | 2,47009 € | 2.470,09 € |
| 2.500 | 2,32849 € | 5.821,22 € |
| Unit Price without VAT: | 4,26000 € |
|---|---|
| Unit Price with VAT: | 5,15460 € |

