Dip Switch Hexadecimal 16 Position Through Hole Rotary with Shaft Actuator 100mA 28VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6A-16RS

DigiKey Part Number
SW215-ND
Manufacturer
Manufacturer Product Number
A6A-16RS
Description
SWITCH ROTARY DIP HEX 0.1A 28V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Through Hole Rotary with Shaft Actuator 100mA 28VDC
Datasheet
 Datasheet
EDA/CAD Models
A6A-16RS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.531" (13.49mm)
Manufacturer
Omron Electronics Inc-EMC Div
Mounting Type
Through Hole
Series
Termination Style
PC Pin
Packaging
Tray
Pitch
0.100" (2.54mm), Full
Part Status
Active
Washable
Yes
Circuit
Hexadecimal
Features
IP64 - Dust Tight, Water Resistant
Number of Positions
16
Operating Temperature
-10°C ~ 70°C
Current Rating (Amps)
100mA
Length
0.394" (10.00mm)
Voltage Rating
28VDC
Mechanical Life
10,000 Steps
Actuator Type
Rotary with Shaft
Electrical Life
2,000 Steps
Actuator Level
Raised
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 116
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,35000 €9,35 €
107,74800 €77,48 €
257,17760 €179,44 €
1006,41920 €641,92 €
3005,91480 €1.774,44 €
5005,70932 €2.854,66 €
1.0005,45869 €5.458,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,35000 €
Unit Price with VAT:11,31350 €