
Z-15GK3551-B | |
|---|---|
DigiKey Part Number | Z10581-ND |
Manufacturer | |
Manufacturer Product Number | Z-15GK3551-B |
Description | SWITCH BASIC SEALED PLUNGER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP62 | |
Features | - | |
Operating Force | 540gf | |
Release Force | 114gf | |
Operating Position | 1.488" (37.8mm) | |
Pretravel | 0.094" (2.4mm) | |
Differential Travel | 0.002" (0.05mm) | |
Overtravel | 0.138" (3.5mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -15°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,30000 € | 46,30 € |
| 10 | 38,33200 € | 383,32 € |
| 25 | 35,55560 € | 888,89 € |
| 50 | 33,58840 € | 1.679,42 € |
| 100 | 31,72870 € | 3.172,87 € |
| 250 | 30,74556 € | 7.686,39 € |
| Unit Price without VAT: | 46,30000 € |
|---|---|
| Unit Price with VAT: | 56,02300 € |

