MFR Recommended



MY2IN1 DC100/110 (S) | |
|---|---|
DigiKey Part Number | MY2IN1-DC100/110S-ND |
Manufacturer | |
Manufacturer Product Number | MY2IN1 DC100/110 (S) |
Description | RELAY GEN PURPOSE DPDT 5A 110V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VDC Coil Socketable |
Datasheet | Datasheet |
Category | Features Latching Lever, Lighted Indicator, Reverse Coil Polarity, Test Button |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 88 VDC |
Packaging Bulk | Must Release Voltage 11 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 5 A | Approval Agency CE, CSA, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1250VA, 625W | Coil Resistance 11.44 kOhms |
Coil Current 9.6 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MY2IN-GS-R DC100/110 | Omron Automation and Safety | 0 | 236-MY2IN-GS-RDC100/110-ND | 11,42000 € | MFR Recommended |








