
MC-S2XOPC10 | |
|---|---|
DigiKey Part Number | Z3945-ND |
Manufacturer | |
Manufacturer Product Number | MC-S2XOPC10 |
Description | INTERLOCK MAGNETIC 3PST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock 3PST-2NO/1NC |
cms-datasheet | cms-datasheet |
Category | Actuator Type Non-Contact |
Manufacturer Omron Automation and Safety | Termination Style Cable Leads |
Series | Must Operate 9mm |
Packaging Bulk | Must Release 12mm |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Type Magnetic | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit 3PST-2NO/1NC | Approval Agency CE, cULus |
Current Rating (Amps) 100mA (AC/DC) | Base Product Number |
Voltage Rating 230VAC, 24VDC |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 255,73000 € | 255,73 € |
| 5 | 223,03000 € | 1.115,15 € |
| 10 | 210,23800 € | 2.102,38 € |
| 25 | 194,41560 € | 4.860,39 € |
| Unit Price without VAT: | 255,73000 € |
|---|---|
| Unit Price with VAT: | 309,43330 € |

