Magnetic Interlock DPST-NO/NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-S1PC10

DigiKey Part Number
Z3937-ND
Manufacturer
Manufacturer Product Number
MC-S1PC10
Description
INTERLOCK MAGNETIC DPST
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Magnetic Interlock DPST-NO/NC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Non-Contact
Manufacturer
Omron Automation and Safety
Termination Style
Cable Leads
Series
Must Operate
5mm
Packaging
Bulk
Must Release
11mm
Part Status
Active
Operating Temperature
-10°C ~ 55°C
Type
Magnetic
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
DPST-NO/NC
Approval Agency
CE, cULus
Current Rating (Amps)
100mA (AC/DC)
Base Product Number
Voltage Rating
230VAC, 24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1234,50000 €234,50 €
5204,52200 €1.022,61 €
10192,79400 €1.927,94 €
25178,28600 €4.457,15 €
50168,01580 €8.400,79 €
Manufacturers Standard Package
Unit Price without VAT:234,50000 €
Unit Price with VAT:283,74500 €