
E3JK-R2H2-G 2M | |
|---|---|
DigiKey Part Number | E3JK-R2H2-G2M-ND |
Manufacturer | |
Manufacturer Product Number | E3JK-R2H2-G 2M |
Description | SENSOR RETRO POL 2.5M NPN/PNP LO |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 98.425" (2.5m) NPN/PNP - Light-ON |
Category | Response Time 30ms |
Manufacturer Omron Automation and Safety | Output Configuration NPN/PNP - Light-ON |
Series | Light Source Polarized, Pulse Modulated Red LED |
Packaging Bulk | Connection Method Cable |
Part Status Obsolete | Ingress Protection IP64 |
Sensing Method Retroreflective, Polarized | Adjustment Type Fixed |
Sensing Distance 98.425" (2.5m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 240V, 24V ~ 240V |

