
E3FB-LP22 | |
|---|---|
DigiKey Part Number | SW1811-ND |
Manufacturer | |
Manufacturer Product Number | E3FB-LP22 |
Description | SENSOR REFLECTIVE 200MM PNP |
Customer Reference | |
Detailed Description | Reflective, Background Suppression Optical Sensor 7.874" (200mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3FB-LP22 Models |
Category | Response Time 500µs |
Manufacturer Omron Automation and Safety | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Connector, M12, 4POS |
Part Status Discontinued at DigiKey | Ingress Protection IP67, IP69K, IEC |
Sensing Method Reflective, Background Suppression | Adjustment Type Fixed |
Sensing Distance 7.874" (200mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V | Base Product Number |




