


E3FA-RN21 | |
|---|---|
DigiKey Part Number | Z3724-ND |
Manufacturer | |
Manufacturer Product Number | E3FA-RN21 |
Description | SENSOR REFLECTIVE 4M NPN DO/LO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 3.937" ~ 157.48" (100mm ~ 4m) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3FA-RN21 Models |
Category | Response Time 500µs |
Manufacturer Omron Automation and Safety | Output Configuration NPN - Dark-ON/Light-ON - Selectable |
Series | Light Source Red LED |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IP69K, IEC |
Sensing Method Reflective | Adjustment Type Single-Turn |
Sensing Distance 3.937" ~ 157.48" (100mm ~ 4m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,97000 € | 77,97 € |
| 5 | 72,31800 € | 361,59 € |
| 10 | 70,21100 € | 702,11 € |
| 25 | 67,69120 € | 1.692,28 € |
| 50 | 65,96540 € | 3.298,27 € |
| 100 | 64,38150 € | 6.438,15 € |
| Unit Price without VAT: | 77,97000 € |
|---|---|
| Unit Price with VAT: | 94,34370 € |

