
SXT32410ED27-20.000M | |
|---|---|
DigiKey Part Number | 2388-SXT32410ED27-20.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32410ED27-20.000M |
Description | CRYSTAL 20.000MHZ 10 PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±15ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,36900 € | 3,69 € |
| 50 | 0,33120 € | 16,56 € |
| 100 | 0,29470 € | 29,47 € |
| 500 | 0,28004 € | 140,02 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |

