
CS1D-PD025 | |
|---|---|
DigiKey Part Number | CS1D-PD025-ND |
Manufacturer | |
Manufacturer Product Number | CS1D-PD025 |
Description | POWER SUPPLY MODULE 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Supply Module Backplane 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | CS1D-PD025 Models |
Category | For Use With/Related Products CS Series |
Manufacturer Omron Automation and Safety | Voltage - Supply 24VDC |
Series | Mounting Type Backplane |
Packaging Box | Features Output Capacity (5VDC, 5.3A, 40W) |
Part Status Active | Approval Agency CE, cULus, Lloyd, NK |
Type Power Supply Module | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.979,71000 € | 1.979,71 € |
| Unit Price without VAT: | 1.979,71000 € |
|---|---|
| Unit Price with VAT: | 2.395,44910 € |

